Part Details for NOSA106K006R2000 by Kyocera AVX Components
Overview of NOSA106K006R2000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOSA106K006R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOSA106K006R2000-ND
|
DigiKey | CAP NIOB OXID 10UF 10% 6.3V 1206 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NOSA106K006R2000
|
Avnet Americas | Cap Niobium 10uF 6.3V 10% (3.2 X 1.6 X 1.6mm) SMD 2 Ohm 125°C T/R - Tape and Reel (Alt: NOSA106K006R2000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOSA106K006R2000
|
Avnet Americas | Cap Niobium 10uF 6.3V 10% (3.2 X 1.6 X 1.6mm) SMD 2 Ohm 125°C T/R - Tape and Reel (Alt: NOSA106K006R2000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |