Part Details for NOS-500 by Eaton Corporation
Overview of NOS-500 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOS-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOS-500
|
Avnet Americas | Fuse Class H 500A 600V 2-Pin Holder - Bulk (Alt: NOS-500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$800.8202 / $944.4748 | Buy Now |
DISTI #
504-NOS-500
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 500A OneTime RoHS: Not Compliant | 0 |
|
$928.0500 / $994.4000 | Order Now |
Part Details for NOS-500
NOS-500 CAD Models
NOS-500 Part Data Attributes
|
NOS-500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NOS-500
Eaton Corporation
Electric Fuse, 500A, 600VAC, 10000A (IR), H, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 339.85 mm | |
Body Length or Diameter | 79.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |