There are no models available for this part yet.
Overview of NOS-25 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Price & Stock for NOS-25 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NOS-25
|
Avnet Americas | Fuse Class K5 25A 600V 2-Pin Cartridge Holder - Bulk (Alt: NOS-25) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$39.4624 / $43.7786 | Buy Now | |
DISTI #
504-NOS-25
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 25A One Time RoHS: Not Compliant | 0 |
|
$51.1100 / $62.2800 | Order Now | |
DISTI #
67549752
|
Verical | Fuse Class K5 25A 600V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 33 |
|
$53.4170 / $66.1960 | Buy Now |
CAD Models for NOS-25 by Eaton Corporation
Part Data Attributes for NOS-25 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.57 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
CE; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for NOS-25
This table gives cross-reference parts and alternative options found for NOS-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOS-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOS-25 | ELECTRIC FUSE, 25A, 600VAC, 50000A (IR), INLINE/HOLDER | Eaton Bussmann | NOS-25 vs NOS-25 |