Part Details for NOS-125 by Eaton Bussmann
Results Overview of NOS-125 by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOS-125 Information
NOS-125 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for NOS-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1081
|
Newark | Buss One Time Fuse/Cooper Bussmann |Eaton Bussmann NOS-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02B5164
|
Newark | Buss One Time Fuse |Eaton Bussmann NOS-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.5400 / $379.1300 | Buy Now |
DISTI #
NOS-125-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.3000 | Buy Now |
DISTI #
71462021
|
RS | Fuse Class K One Time 600V 125A | Bussmann by Eaton NOS-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$333.2700 / $370.3000 | RFQ |
|
Onlinecomponents.com | Fuse Class H 125A 600V Holder Carton CSA/UL | 0 |
|
$192.4600 / $213.2500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 125A, 600VAC, 10000A (IR), INLINE/HOLDER | 4 |
|
$227.8850 / $234.5875 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 125A, 600VAC, 10000A (IR), INLINE/HOLDER | 1 |
|
$275.9400 | Buy Now |
DISTI #
000000000000560241
|
Sager | Industrial & Electrical Fuses 600VAC 125A OneTime Min Qty: 1 | 0 |
|
$230.0500 / $255.6100 | Buy Now |
Part Details for NOS-125
NOS-125 CAD Models
NOS-125 Part Data Attributes
|
NOS-125
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NOS-125
Eaton Bussmann
ELECTRIC FUSE, 125A, 600VAC, 10000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 244.6 mm | |
Body Length or Diameter | 46.74 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |