Part Details for NON-7 by Eaton Bussmann
Overview of NON-7 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5156
|
Newark | Buss One Time Fuse |Eaton Bussmann NON-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $17.6500 | Buy Now |
DISTI #
NON-7-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8040 | Buy Now |
DISTI #
71461950
|
RS | Fuse Class K One Time 250V 7A | Bussmann by Eaton NON-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2300 / $17.0800 | RFQ |
DISTI #
000000000000560231
|
Sager | Industrial & Electrical Fuses 250VAC 7A Min Qty: 10 | 0 |
|
$10.9800 / $12.5400 | Buy Now |
Part Details for NON-7
NON-7 CAD Models
NON-7 Part Data Attributes
|
NON-7
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-7
Eaton Bussmann
ELECTRIC FUSE, 7A, 250VAC, 125VDC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for NON-7
This table gives cross-reference parts and alternative options found for NON-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NON-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NON-7 | Electric Fuse, 7A, 250VAC, 125VDC, 50000A (IR), Inline/holder | Cooper Industries | NON-7 vs NON-7 |