Part Details for NON-50 by Eaton Bussmann
Overview of NON-50 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F2449
|
Newark | Fuses, Fuse Type: One Time, Series: Non Series, Current Rating: 50A Rohs Compliant: No |Eaton Bussmann NON-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $16.8500 | Buy Now |
DISTI #
NON-50-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0640 | Buy Now |
DISTI #
71461920
|
RS | Fuse Class K One Time 250V 50A | Bussmann by Eaton NON-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$14.2000 / $17.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$3.0800 / $6.1600 | Buy Now |
|
Quest Components | 33 |
|
$4.1250 / $8.2500 | Buy Now | |
DISTI #
000000000000077595
|
Sager | Industrial & Electrical Fuses 250VAC 50A Min Qty: 10 | 0 |
|
$10.4800 / $11.9700 | Buy Now |
Part Details for NON-50
NON-50 CAD Models
NON-50 Part Data Attributes
|
NON-50
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-50
Eaton Bussmann
ELECTRIC FUSE, 50A, 250VAC, 125VDC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50000 A | |
Body Height | 76.2 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |