Part Details for NON-400 by Eaton Bussmann
Overview of NON-400 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for NON-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5152
|
Newark | Fuse |Eaton Bussmann NON-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.6200 / $407.2700 | Buy Now |
DISTI #
NON-400-ND
|
DigiKey | FUSE BUSS ONE TIME Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.2600 | Buy Now |
DISTI #
71461902
|
RS | Fuse Class K One Time 250V 400A | Bussmann by Eaton NON-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$359.2900 / $399.2100 | RFQ |
|
Quest Components | ELECTRIC FUSE, 400A, 250VAC, 10000A (IR), INLINE/HOLDER | 1 |
|
$339.7388 | Buy Now |
DISTI #
000000000000560225
|
Sager | Industrial & Electrical Fuses 250VAC 400A Min Qty: 1 | 0 |
|
$247.1300 / $274.5800 | Buy Now |
Part Details for NON-400
NON-400 CAD Models
NON-400 Part Data Attributes
|
NON-400
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NON-400
Eaton Bussmann
ELECTRIC FUSE, 400A, 250VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 219.2 mm | |
Body Length or Diameter | 52.32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |