Part Details for NOMCA14035001AT5 by Vishay Intertechnologies
Overview of NOMCA14035001AT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOMCA14035001AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-NOMCA14035001AT5
|
Mouser Electronics | Resistor Networks & Arrays 14 pin 5Kohms 0.1% Isolated RoHS: Compliant | 0 |
|
$2.1200 / $2.3600 | Order Now |
Part Details for NOMCA14035001AT5
NOMCA14035001AT5 CAD Models
NOMCA14035001AT5 Part Data Attributes
|
NOMCA14035001AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMCA14035001AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3315,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 8.363 mm | |
Package Style | SOIC | |
Package Width | 3.911 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3315 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NOMCA14035001AT5
This table gives cross-reference parts and alternative options found for NOMCA14035001AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOMCA14035001AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOMCA16035001ATF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, | Vishay Intertechnologies | NOMCA14035001AT5 vs NOMCA16035001ATF |
NOMCA16035001ATS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, | Vishay Intertechnologies | NOMCA14035001AT5 vs NOMCA16035001ATS |
NOMCA16035001BT0 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, | Vishay Intertechnologies | NOMCA14035001AT5 vs NOMCA16035001BT0 |