Datasheets
NOMC14032001BT0 by: Vishay Intertechnologies

Array/Network Resistor, Isolated, Thin Film, 0.1W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3415, SOIC

Part Details for NOMC14032001BT0 by Vishay Intertechnologies

Overview of NOMC14032001BT0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NOMC14032001BT0

Part # Distributor Description Stock Price Buy
DISTI # NOMC14032001BT0
Avnet Americas NOMC 14P ISO 2K 0.1%ABS 0.1%RATIO T0 - Tape and Reel (Alt: NOMC14032001BT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 100 $4.0749
  • 200 $4.0171
  • 400 $3.0056
  • 600 $2.4738
  • 800 $2.4180
  • 1,000 $1.9072
  • 10,000 $1.6625
$1.6625 / $4.0749 Buy Now

Part Details for NOMC14032001BT0

NOMC14032001BT0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NOMC14032001BT0 Part Data Attributes

NOMC14032001BT0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
NOMC14032001BT0 Vishay Intertechnologies Array/Network Resistor, Isolated, Thin Film, 0.1W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3415, SOIC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SOIC
Reach Compliance Code unknown
Factory Lead Time 15 Weeks
Construction Rugged
Element Power Dissipation 0.1 W
First Element Resistance 2000 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 7
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.6 mm
Package Length 8.363 mm
Package Style SOIC
Package Width 3.911 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3415
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NOMC14032001BT0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NOMC14032001BT0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NOMC14032001BT0 would you like to use for your alert(s)?
  • Please alert me when NOMC14032001BT0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NOMC14032001BT0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NOMC14032001BT0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NOMC14032001BT0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NOMC14032001BT0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NOMC14032001BT0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: