Part Details for NOM02A6-AW49G by onsemi
Overview of NOM02A6-AW49G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NOM02A6-AW49G
NOM02A6-AW49G CAD Models
NOM02A6-AW49G Part Data Attributes
|
NOM02A6-AW49G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOM02A6-AW49G
onsemi
Contact Image Sensor Module, 200 dpi, A6 Size, White LED, 167 µs/line, Image Sensor Module, 200-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Image Sensor Module | |
Pin Count | 0 | |
Manufacturer Package Code | MODAF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS |