Part Details for NOIX0SN045KB-GTI-E by onsemi
Overview of NOIX0SN045KB-GTI-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NOIX0SN045KB-GTI-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIX0SN045KB-GTI-E
|
Avnet Americas | Image Sensor Monochrome CMOS 44.7MP 48fps 251-Pin CPGA - Trays (Alt: NOIX0SN045KB-GTI-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
NOIX0SN045KB-GTI-E
|
Avnet Silica | (Alt: NOIX0SN045KB-GTI-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIX0SN045KB-GTI-E
|
EBV Elektronik | (Alt: NOIX0SN045KB-GTI-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIX0SN045KB-GTI-E
NOIX0SN045KB-GTI-E CAD Models
NOIX0SN045KB-GTI-E Part Data Attributes
|
NOIX0SN045KB-GTI-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIX0SN045KB-GTI-E
onsemi
CMOS Image Sensor, 44.7 Mp, Global Shutter HiSPi Output (48 lanes), Monochrome with Microlens, µPGA package, Protective tape on default glass lid, Engineering Grade, 1-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PGA-251 | |
Manufacturer Package Code | 107FN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-11-24 | |
Category CO2 Kg | 6.9 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | FRAME | |
Frame Rate | 48 fps | |
Horizontal Pixel | 8192 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optical Format | 1.4 inch | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 5460 |