Part Details for NOIV2SN2000A-QDC by onsemi
Results Overview of NOIV2SN2000A-QDC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOIV2SN2000A-QDC Information
NOIV2SN2000A-QDC by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NOIV2SN2000A-QDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIV2SN2000A-QDC
|
Avnet Silica | Image Sensor Monochrome CMOS 1920x1200Pixels 52Pin LCC Tray (Alt: NOIV2SN2000A-QDC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIV2SN2000A-QDC
|
EBV Elektronik | Image Sensor Monochrome CMOS 1920x1200Pixels 52Pin LCC Tray (Alt: NOIV2SN2000A-QDC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NOIV2SN2000A-QDC
NOIV2SN2000A-QDC CAD Models
NOIV2SN2000A-QDC Part Data Attributes
|
NOIV2SN2000A-QDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIV2SN2000A-QDC
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter CMOS Output, Monochrome, Microlens, LCC package, sealed glass (D263), LCC52 19.05 X 19.05, 60-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | LCC52 19.05 X 19.05 | |
Pin Count | 52 | |
Manufacturer Package Code | 115AP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO CURRENT CONSUMPTION 110 MA, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 19.05 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 19.05 mm | |
Data Rate | 62 Mbps | |
Dynamic Range | 53 dB | |
Frame Rate | 23 fps | |
Horizontal Pixel | 1920 | |
Housing | CERAMIC | |
Master Clock | 62 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |
NOIV2SN2000A-QDC Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's current handling capability at high temperatures.
-
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage.
-
Yes, but ensure that the device is properly snubbed to prevent ringing and oscillations. A snubber circuit can be added to reduce electromagnetic interference (EMI).
-
Use ESD protection devices, such as TVS diodes or ESD suppressors, on the input and output pins. Handle the device by the body or use an ESD wrist strap to prevent static buildup.