Part Details for NOIS1SM1000A-HHC by onsemi
Overview of NOIS1SM1000A-HHC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIS1SM1000A-HHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X4362
|
Newark | 1 Megapixel Radiation Tolerant Cmos Image Sensor, Star1000 |Onsemi NOIS1SM1000A-HHC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NOIS1SM1000A-HHC-ND
|
DigiKey | IC IMAGE SENSOR STAR1000 84JLCC Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for NOIS1SM1000A-HHC
NOIS1SM1000A-HHC CAD Models
NOIS1SM1000A-HHC Part Data Attributes
|
NOIS1SM1000A-HHC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIS1SM1000A-HHC
onsemi
CMOS Image Sensor, 1 MP, Radiation Tolerant CMOS Output, Monochrome, No Microlens, JLDCC package, sealed glass (BK7G18 AR), JLDCC84, 1-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | JLDCC84 | |
Package Description | ROHS COMPLIANT, CERAMIC, JLCC-84 | |
Pin Count | 84 | |
Manufacturer Package Code | 114AK | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 29.21 mm | |
Body Height | 4.17 mm | |
Body Length or Diameter | 29.21 mm | |
Frame Rate | 11 fps | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Range | 1-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 15X15 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 440-1100 | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIS1SM1000A-HHC
This table gives cross-reference parts and alternative options found for NOIS1SM1000A-HHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIS1SM1000A-HHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIS1SM1000AA-HHC | CMOS Sensor, 1024 Horiz pixels, 1024 Vert pixels, 11fps, 1-4.25V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, JLCC-84 | Cypress Semiconductor | NOIS1SM1000A-HHC vs CYIS1SM1000AA-HHC |