-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263), LCC-48, 64-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOIP1FN1300A-QTI by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1933
|
Newark | Python 1300 Nir Lvds Tap Rohs Compliant: Yes |Onsemi NOIP1FN1300A-QTI RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4100 / $112.0000 | Buy Now |
DISTI #
68Y0536
|
Newark | Python 1300 Nir Lvds, Tape On Lid/ Jtray |Onsemi NOIP1FN1300A-QTI RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4100 / $112.0000 | Buy Now |
DISTI #
5556-NOIP1FN1300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 1.3MP 48LCC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
34 In Stock |
|
$107.5952 / $127.1000 | Buy Now |
DISTI #
NOIP1FN1300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1FN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
80 128 Factory Stock |
|
$92.3590 / $108.7020 | Buy Now |
DISTI #
NOIP1FN1300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1FN1300A-QTI) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
128 Partner Stock |
|
$77.2332 / $110.9486 | Buy Now |
DISTI #
863-NOIP1FN1300A-QTI
|
Mouser Electronics | Image Sensors PYTHON 1300 NIR LVDS RoHS: Compliant | 64 |
|
$106.9500 | Buy Now |
|
Future Electronics | ON SEMI Python 1300 NIR LVDS TAB RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$100.4300 | Buy Now |
|
Onlinecomponents.com | Python 1300 Nir Lvds Tape On Lid/Jtray |Onsemi NOIP1FN1300A-QTI RoHS: Compliant | 0 |
|
$105.4500 / $296.4600 | Buy Now |
DISTI #
86017031
|
Verical | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LLCC Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 66 |
|
$121.5250 / $142.9750 | Buy Now |
|
Rochester Electronics | PYTHON1300 - CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 210fps, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$97.2200 / $114.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1FN1300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1FN1300A-QTI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263), LCC-48, 64-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LCC-48 | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 210 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
This table gives cross-reference parts and alternative options found for NOIP1FN1300A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1FN1300A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NOIP1FN1300A-QDI | onsemi | Check for Price | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), 64-JTRAY | NOIP1FN1300A-QTI vs NOIP1FN1300A-QDI |