Part Details for NOIL2SC1300A-GDC by onsemi
Overview of NOIL2SC1300A-GDC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIL2SC1300A-GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1485
|
Newark | Lupa1300-2 Color Pga168/Jtray |Onsemi NOIL2SC1300A-GDC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,030.5300 / $2,154.5300 | Buy Now |
|
Flip Electronics | Stock | 12 |
|
RFQ |
Part Details for NOIL2SC1300A-GDC
NOIL2SC1300A-GDC CAD Models
NOIL2SC1300A-GDC Part Data Attributes
|
NOIL2SC1300A-GDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIL2SC1300A-GDC
onsemi
CMOS Image Sensor, High Speed, 1.3 MP (SXGA) LVDS Output, Bayer Color, No Microlens, micro-PGA package, sealed glass (D263), CPGA168, 12-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPGA168 | |
Package Description | UPGA-168 | |
Pin Count | 168 | |
Manufacturer Package Code | 107DH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 30.5 mm | |
Body Height | 3.75 mm | |
Body Length or Diameter | 35.5 mm | |
Dynamic Range | 57 dB | |
Frame Rate | 500 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
JESD-609 Code | e3 | |
Master Clock | 315 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1.4 inch | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIL2SC1300A-GDC
This table gives cross-reference parts and alternative options found for NOIL2SC1300A-GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIL2SC1300A-GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIL2SC1300AA-GZDC | CMOS Image Sensor, IMAGE SENSOR-CMOS, 1280(H) X 1024(V) PIXEL, 500fps, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, UPGA-168 | onsemi | NOIL2SC1300A-GDC vs CYIL2SC1300AA-GZDC |