-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, High Speed, 3 MP LVDS Output, Bayer Color, Microlens, micro-PGA package, sealed glass (D263), CPGA369, 31x27, 14-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOIL1SE3000A-GDC by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1480
|
Newark | Lupa3000 Color Ml Pga369/Jtray |Onsemi NOIL1SE3000A-GDC RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LUPA3000 - CMOS Image Sensor, High Speed, 3 MP LVDS Output, Bayer Color, Microlens RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$1,748.6900 / $2,057.2800 | Buy Now |
DISTI #
NOIL1SE3000A-GDC
|
Avnet Silica | Image Sensor Color CMOS 1696x1710Pixels 369Pin uPGA Tray (Alt: NOIL1SE3000A-GDC) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NOIL1SE3000A-GDC
|
EBV Elektronik | Image Sensor Color CMOS 1696x1710Pixels 369Pin uPGA Tray (Alt: NOIL1SE3000A-GDC) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 14 |
|
$2,498.2000 / $5,162.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIL1SE3000A-GDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIL1SE3000A-GDC
onsemi
CMOS Image Sensor, High Speed, 3 MP LVDS Output, Bayer Color, Microlens, micro-PGA package, sealed glass (D263), CPGA369, 31x27, 14-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPGA369, 31x27 | |
Package Description | UPGA-369 | |
Pin Count | 369 | |
Manufacturer Package Code | 107DK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 27 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 31 mm | |
Dynamic Range | 80 dB | |
Frame Rate | 485 fps | |
Horizontal Pixel | 1696 | |
Housing | CERAMIC | |
JESD-609 Code | e3 | |
Master Clock | 206 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.02 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optical Format | 1.2 inch | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 8X8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
Vertical Pixel | 1710 |