There are no models available for this part yet.
Overview of NO.616-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NO.616-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5128
|
Newark | Fuse Reducer, Class R, 100A, Product Range:- Rohs Compliant: No |Eaton Bussmann NO.616-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6700 / $134.8700 | Buy Now | |
DISTI #
2041-1119-ND
|
DigiKey | FUSE BUSS CLASS R REDUCER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$102.1968 / $155.4000 | Buy Now | |
DISTI #
71274935
|
RS | Accessory, Fuse Reducer, use with Class R Fuse, 60A, Fuse Block 100A, 600V | Bussmann by Eaton NO.616-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$125.5600 / $156.9500 | Buy Now | |
DISTI #
000000000000560189
|
Sager | Fuse Clips Accessories See Website for Details Min Qty: 1 | 0 |
|
$88.7100 / $101.3900 | Buy Now |