Part Details for NNTR50X130X65-2ZL by INA Bearings
Overview of NNTR50X130X65-2ZL by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNTR50X130X65-2ZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527963
|
RS | Yoke Type Track Roller, 50mm ID, 130mm OD, 65mm Width | INA Bearings (Schaeffler) NNTR50X130X65-2ZL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,319.0700 | RFQ |