Part Details for NNS50-15 (ALTERNATE: NNS5015) by TDK-Lambda Corporation
Overview of NNS50-15 (ALTERNATE: NNS5015) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNS50-15 (ALTERNATE: NNS5015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70177724
|
RS | POWER SUPPLY, AC-DC, LINEAR, INPUT 115/230VAC, OUTPUT 15V 5.5A, 82W | TDK-Lambda NNS50-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 1 |
|
$864.8600 / $940.0600 | Buy Now |