There are no models available for this part yet.
Overview of NNS15-5 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NNS15-5 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B8227
|
Newark | Power Supply, Linear, 5V, 15W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda NNS15-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.5000 / $492.0900 | Buy Now | |
DISTI #
285-NNS15-5-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 44 Weeks Container: Bulk | Limited Supply - Call |
|
$467.5000 / $492.0900 | Buy Now | |
DISTI #
967-NNS155
|
Mouser Electronics | Linear Power Supplies 15W 5V 3A RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Linear AC/DC Converter - 15 W - 35% Efficiency - Output 5V 3A - 85 to 115 VAC, 98 to 132 VAC, 170 to 230 VAC, 195 to 265 VAC Input. RoHS: Compliant |
2 In Stock |
|
$467.5000 / $492.0900 | Buy Now | ||
DISTI #
000000000005399548
|
Sager | Linear Power Supplies 15W 5V 3A Min Qty: 1 | 0 |
|
$467.5000 / $492.0900 | Buy Now | |
Master Electronics | Linear AC/DC Converter - 15 W - 35% Efficiency - Output 5V 3A - 85 to 115 VAC, 98 to 132 VAC, 170 to 230 VAC, 195 to 265 VAC Input. RoHS: Compliant |
2 In Stock |
|
$467.5000 / $492.0900 | Buy Now |