Part Details for NNS15-15 by TDK-Lambda Corporation
Overview of NNS15-15 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNS15-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2057
|
Newark | Power Supply, 15V, 1.4A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:21W, Output Voltage - Output 1:15V, Output Current - Output 1:1.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda NNS15-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.5000 / $492.0900 | Buy Now |
DISTI #
285-NNS15-15-ND
|
DigiKey | AC/DC CONVERTER 15V 21W Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
5 In Stock |
|
$467.5000 / $492.0900 | Buy Now |
DISTI #
967-NNS1515
|
Mouser Electronics | Linear Power Supplies 21W 15V 1.4A RoHS: Compliant | 1 |
|
$467.5000 / $492.0900 | Buy Now |
DISTI #
70236476
|
RS | Power Supply, AC-DC, Linear, Input 115/230VAC, Output 15V 1.4A, 21W | TDK-Lambda NNS15-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$462.1300 / $496.9100 | RFQ |
|
Onlinecomponents.com | Linear AC/DC Converter - 21 W - 46% Efficiency - Output 15V 1.4A - 85 to 115 VAC, 98 to 132 VAC, 170 to 230 VAC, 195 to 265 VAC Input. RoHS: Compliant | Alternative Product Available |
|
$467.5000 / $492.0900 | Buy Now |
DISTI #
000000000005399546
|
Sager | Linear Power Supplies 21W 15V 1.4A Min Qty: 1 | 0 |
|
$467.5000 / $492.0900 | Buy Now |
DISTI #
C1S203600027651
|
Chip1Stop | AC/DC Power Supply Single-OUT 15V 1.4A 21W 12-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 14 |
|
$335.0000 / $365.0000 | Buy Now |
|
Master Electronics | Linear AC/DC Converter - 21 W - 46% Efficiency - Output 15V 1.4A - 85 to 115 VAC, 98 to 132 VAC, 170 to 230 VAC, 195 to 265 VAC Input. RoHS: Compliant | Alternative Product Available |
|
$467.5000 / $492.0900 | Buy Now |