Part Details for NNR2R2M50V5X11TBSTF by NIC Components Corp
Overview of NNR2R2M50V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNR2R2M50V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNR2R2M50V5X11TBST
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NNR2R2M50V5X11TBST) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0262 | Buy Now |
Part Details for NNR2R2M50V5X11TBSTF
NNR2R2M50V5X11TBSTF CAD Models
NNR2R2M50V5X11TBSTF Part Data Attributes
|
NNR2R2M50V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR2R2M50V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98010 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0113 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NNR2R2M50V5X11TBSTF
This table gives cross-reference parts and alternative options found for NNR2R2M50V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR2R2M50V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LFM0511LLN98FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 22R2LFM0511LLN98FJ |
22R2LFM0511LLN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 22R2LFM0511LLN4810 |
82R2LFM0511NPN28EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 82R2LFM0511NPN28EJ |
82R2LFM0511WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 82R2LFM0511WPN38EB |
82R2LFM0511WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 82R2LFM0511WPN781B |
12R2LFM0511WPN985A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 12R2LFM0511WPN985A |
12R2LFM0511LLN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 12R2LFM0511LLN781B |
12R2LFM0511LLN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 12R2LFM0511LLN38EB |
12R2LFM0511LLN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 12R2LFM0511LLN28FB |
22R2LFM0511WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | NNR2R2M50V5X11TBSTF vs 22R2LFM0511WPN485M |