Part Details for NNF 5009 ADB-2LSV by SKF
Overview of NNF 5009 ADB-2LSV by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
ISL85009FRZ-T7A | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85009EVAL1Z | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for NNF 5009 ADB-2LSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73229945
|
RS | Cylindrical roller bearings, double row, full complement | SKF NNF 5009 ADB-2LSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8700 | RFQ |