Part Details for NNCD6.8RH-T1-AT by Renesas Electronics Corporation
Overview of NNCD6.8RH-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD6.8RH-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86127033
|
Verical | NNCD6.8RH-T1-AT Min Qty: 1103 Package Multiple: 1 Date Code: 1901 | Americas - 33000 |
|
$0.3400 | Buy Now |
|
Rochester Electronics | NNCD6.8RH - Zener Diodes for Surge Absorption ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.2720 / $0.3200 | Buy Now |
Part Details for NNCD6.8RH-T1-AT
NNCD6.8RH-T1-AT CAD Models
NNCD6.8RH-T1-AT Part Data Attributes
|
NNCD6.8RH-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.8RH-T1-AT
Renesas Electronics Corporation
NNCD6.8RH-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Pin Count | 5 | |
Manufacturer Package Code | PTSP0005JA-A5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6.8% | |
Working Test Current | 5 mA |