Part Details for NNCD5.6F-T1B-A by Renesas Electronics Corporation
Overview of NNCD5.6F-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NNCD5.6F-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD5.6F-T1B-A
|
Avnet Americas | ESD Suppressor Uni-Directional 30kV 3-Pin Mini-Mold T/R - Tape and Reel (Alt: NNCD5.6F-T1B-A) RoHS: Compliant Min Qty: 2791 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51000 Partner Stock |
|
$0.1307 | Buy Now |
|
Rochester Electronics | NNCD5.6F - Zener Diodes for Surge Absorption ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.1111 / $0.1307 | Buy Now |
DISTI #
C1S620200378611
|
Chip1Stop | Diode Zener Dual Common Anode 5.615V 5% 200mW 3-Pin SC-59 T/R RoHS: Compliant pbFree: Yes | 5050 |
|
$0.8030 / $1.0400 | Buy Now |
Part Details for NNCD5.6F-T1B-A
NNCD5.6F-T1B-A CAD Models
NNCD5.6F-T1B-A Part Data Attributes
|
NNCD5.6F-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD5.6F-T1B-A
Renesas Electronics Corporation
NNCD5.6F-T1B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 5.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |