Part Details for NNCD4.3F-T1B-AT by Renesas Electronics Corporation
Overview of NNCD4.3F-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD4.3F-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD4.3F-T1B-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(DOUBLE TYPE, ANODE COMMON) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
RFQ |
Part Details for NNCD4.3F-T1B-AT
NNCD4.3F-T1B-AT CAD Models
NNCD4.3F-T1B-AT Part Data Attributes
|
NNCD4.3F-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD4.3F-T1B-AT
Renesas Electronics Corporation
NNCD4.3F-T1B-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 4.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |