There are no models available for this part yet.
Overview of NNCD3.6F-T1B-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NNCD3.6F-T1B-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43703231
|
Verical | Zener Diode Dual Common Anode 3.6V 6% 130Ohm 200mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 664 Package Multiple: 1 Date Code: 1336 | Americas - 1487 |
|
$0.0456 / $0.0471 | Buy Now | |
DISTI #
C1S620200378709
|
Chip1Stop | Diode Zener Dual Common Anode 3.6V 6% 200mW 3-Pin SC-59 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1487 |
|
$0.0365 / $0.0407 | Buy Now |
CAD Models for NNCD3.6F-T1B-A by Renesas Electronics Corporation
Part Data Attributes for NNCD3.6F-T1B-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MM
|
Pin Count
|
3
|
Manufacturer Package Code
|
PLSP0003ZD-A3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
3.6 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|