Part Details for NNCD20DT-T1-AT by Renesas Electronics Corporation
Overview of NNCD20DT-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for NNCD20DT-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD20DT-T1-AT
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30KV 2-Pin Super Mini-Mold T/R - Tape and Reel (Alt: NNCD20DT-T1-AT) RoHS: Compliant Min Qty: 3603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 26002 Partner Stock |
|
$0.1012 | Buy Now |
|
Rochester Electronics | NNCD20DT-T1-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODEFOR LIN BUS APPLICATION ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26002 |
|
$0.0860 / $0.1012 | Buy Now |
Part Details for NNCD20DT-T1-AT
NNCD20DT-T1-AT CAD Models
NNCD20DT-T1-AT Part Data Attributes
|
NNCD20DT-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD20DT-T1-AT
Renesas Electronics Corporation
NNCD20DT-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Package Description | LEAD FREE, SUPER MINIMOLD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 22 V | |
Breakdown Voltage-Min | 18 V | |
Breakdown Voltage-Nom | 22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 85 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |