Part Details for NNCD10F-T1B-AT by Renesas Electronics Corporation
Results Overview of NNCD10F-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NNCD10F-T1B-AT Information
NNCD10F-T1B-AT by Renesas Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NNCD10F-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86135295
|
Verical | Electrostatic Discharge Noise Clipping Diodes Min Qty: 2750 Package Multiple: 1 Date Code: 1901 | Americas - 30000 |
|
$0.1364 | Buy Now |
|
Rochester Electronics | ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES (DOUBLE TYPE, ANODE COMMON) RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.1091 / $0.1283 | Buy Now |
Part Details for NNCD10F-T1B-AT
NNCD10F-T1B-AT CAD Models
NNCD10F-T1B-AT Part Data Attributes
|
NNCD10F-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD10F-T1B-AT
Renesas Electronics Corporation
NNCD10F-T1B-AT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 10 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |