Part Details for NNC100X50LG2 by Panduit Corp
Overview of NNC100X50LG2 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNC100X50LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2412
|
Newark | Duct, Slotted Nnc Type, 4"w X 2"h, Ppo, External Height - Metric:47.8Mm, External Width - Metric:99.6Mm, Length - Metric:2M, External Height - Imperial:1.88", External Width - Imperial:3.92", Length - Imperial:6.56Ft Rohs Compliant: Yes |Panduit NNC100X50LG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4000 / $119.2400 | Buy Now |
DISTI #
NNC100X50LG2-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.6060 | Buy Now |
DISTI #
NNC100X50LG2
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray - Bag (Alt: NNC100X50LG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bag | 0 |
|
$67.7200 | Buy Now |
DISTI #
08J2412
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray - Bulk (Alt: 08J2412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$98.4000 / $119.2400 | Buy Now |
DISTI #
644-NNC100X50LG2
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 100mm X 50mmX2M RoHS: Compliant | 0 |
|
$134.3500 | Order Now |
DISTI #
PANNNC100X50LG2
|
Heilind Electronics | Slotted Duct, Halogen X 50mm Free,100mm | Americas - 0 in Stock |
|
$89.0462 / $91.8731 | Buy Now |
|
Onlinecomponents.com | Wiring Duct + Cover, Slotted - Lt Gray - 100mm W x 50mm H - 2m Length - HF Mod PPO RoHS: Compliant |
6 In Stock |
|
$119.1300 / $137.2500 | Buy Now |
DISTI #
61672767
|
Verical | Wiring Ducts Slotted Rectangular with Cover Halogen/Polyphenylene Oxide Light Gray Min Qty: 2 Package Multiple: 2 Date Code: 2203 | Americas - 6 |
|
$153.4841 / $169.2355 | Buy Now |
DISTI #
000000000001053016
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 100mm X 50mmX2M Min Qty: 10 | 0 |
|
$70.5900 / $74.2100 | Buy Now |
|
Master Electronics | Wiring Duct + Cover, Slotted - Lt Gray - 100mm W x 50mm H - 2m Length - HF Mod PPO RoHS: Compliant |
6 In Stock |
|
$119.1300 / $137.2500 | Buy Now |
Part Details for NNC100X50LG2
NNC100X50LG2 CAD Models
NNC100X50LG2 Part Data Attributes:
|
NNC100X50LG2
Panduit Corp
Buy Now
|
Compare Parts:
NNC100X50LG2
Panduit Corp
|
Samacsys Manufacturer | Panduit |