Part Details for NN30321A-VB by Panasonic Electronic Components
Overview of NN30321A-VB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NN30321A-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7023
|
Newark | Dc-Dc Converter, Buck, 650Khz, Hqfn-24, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, Max Output Current:6A, Ic Case/Package:Hqfn, No. Of Pins:24Pins, Efficiency:- Rohs Compliant: Yes |Panasonic NN30321A-VB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NN30321A-VB
NN30321A-VB CAD Models
NN30321A-VB Part Data Attributes
|
NN30321A-VB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NN30321A-VB
Panasonic Electronic Components
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | SWITCHING REGULATOR |