Part Details for NN30310AAVB by Panasonic Electronic Components
Overview of NN30310AAVB by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NN30310AAVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4845
|
Newark | Dc-Dc Converter, Buck, 1.25Mhz, Hqfn-24, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:30V, Output Current:3A, Ic Case/Package:Hqfn, Msl:- Rohs Compliant: Yes |Panasonic NN30310AAVB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
66W2457
|
Newark | Dc-Dc Converter, Buck, 1.25Mhz, Hqfn-24, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:30V, Output Current:3A, Ic Case/Package:Hqfn, Msl:- Rohs Compliant: Yes |Panasonic NN30310AAVB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NN30310AAVB
|
Avnet Americas | Conv DC-DC Single Step Down 6V to 30V 24-Pin HQFN Embossed T/R - Tape and Reel (Alt: NN30310AAVB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.1338 / $2.4160 | Buy Now |
DISTI #
667-NN30310AAVB
|
Mouser Electronics | Switching Voltage Regulators DC/DC Step Down Reg HQFN 024-A3-0404 RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Future Electronics | NN30310AA Series 1250 kHz Synchronous Step Down DC-DC Regulator - HQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 161Cut Tape/Mini-Reel |
|
$4.4000 / $5.2800 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 6V to 30V Synchronous Step Down Single-Out 0.75V to 5.5V 3A 24-Pin HQFN EP Tape RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
|
Quest Components | 2356 |
|
$2.2320 / $4.4640 | Buy Now | |
DISTI #
NN30310AAVB
|
Avnet Americas | Conv DC-DC Single Step Down 6V to 30V 24-Pin HQFN Embossed T/R - Tape and Reel (Alt: NN30310AAVB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.1338 / $2.4160 | Buy Now |
|
Master Electronics | Conv DC-DC 6V to 30V Synchronous Step Down Single-Out 0.75V to 5.5V 3A 24-Pin HQFN EP Tape RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
Part Details for NN30310AAVB
NN30310AAVB CAD Models
NN30310AAVB Part Data Attributes:
|
NN30310AAVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NN30310AAVB
Panasonic Electronic Components
Switching Regulator, Voltage-mode, 3A, 1250kHz Switching Freq-Max, PQCC24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |