Part Details for NMXD1215SO by Murata Power Solutions
Overview of NMXD1215SO by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMXD1215SO
NMXD1215SO CAD Models
NMXD1215SO Part Data Attributes
|
NMXD1215SO
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMXD1215SO
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P5 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMXD1215SO
This table gives cross-reference parts and alternative options found for NMXD1215SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMXD1215SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDXD0515EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NMXD1215SO vs NDXD0515EC |
NDXD1215EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NMXD1215SO vs NDXD1215EC |
NDXD4815C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NMXD1215SO vs NDXD4815C |
NDXD0515C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NMXD1215SO vs NDXD0515C |