Datasheets
NMXD1205SOC by:

DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, PACKAGE-5

Part Details for NMXD1205SOC by Murata Power Solutions

Overview of NMXD1205SOC by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NMXD1205SOC

NMXD1205SOC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMXD1205SOC Part Data Attributes

NMXD1205SOC Murata Power Solutions
Buy Now Datasheet
Compare Parts:
NMXD1205SOC Murata Power Solutions DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, PACKAGE-5
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC
Part Package Code MODULE
Package Description ,
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Murata Electronics
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P5
JESD-609 Code e3
Length 40.5 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO
Technology HYBRID
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 23.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMXD1205SOC by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMXD1205SOC by Murata Power Solutions

Select Manufacturer
Which Manufacturer of NMXD1205SOC would you like to use for your alert(s)?
  • Please alert me when NMXD1205SOC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMXD1205SOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMXD1205SOC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMXD1205SOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMXD1205SOC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMXD1205SOC by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: