Part Details for NMV4805S by C&D Technologies Inc
Overview of NMV4805S by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMV4805S
NMV4805S CAD Models
NMV4805S Part Data Attributes
|
NMV4805S
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMV4805S
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP, | |
Pin Count | 7/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSIP-T5 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for NMV4805S
This table gives cross-reference parts and alternative options found for NMV4805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV4805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0505GS1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | NMV4805S vs B0505GS1U-G |
NMV0505S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMV4805S vs NMV0505S |
NMV1205S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMV4805S vs NMV1205S |
NKA1205S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SUB MINIATURE, SIP-6 | Murata Power Solutions | NMV4805S vs NKA1205S |
NMV2405S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMV4805S vs NMV2405S |
B2405GS1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | NMV4805S vs B2405GS1U-G |
NMV2405S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | NMV4805S vs NMV2405S |
B4805GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | NMV4805S vs B4805GS1U |
NKA0505S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | C&D Technologies Inc | NMV4805S vs NKA0505S |
NMJ0505SC | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/4 | C&D Technologies Inc | NMV4805S vs NMJ0505SC |