Part Details for NMV0515SAC by Murata Power Solutions
Overview of NMV0515SAC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV0515SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0309
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 67Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NMV0515SAC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $10.9400 | Buy Now |
DISTI #
95M4361
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Murata Power Solutions NMV0515SAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.6000 | Buy Now |
DISTI #
811-1593-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1543 In Stock |
|
$7.5100 / $10.1500 | Buy Now |
|
Future Electronics | NMV Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$9.4900 / $9.9600 | Buy Now |
DISTI #
NMV0515SAC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 67mA, SIP7 Min Qty: 1 | 0 |
|
$5.8700 / $7.8300 | RFQ |
DISTI #
000000000001466200
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC Min Qty: 1 | 300 |
|
$8.1900 / $9.0500 | Buy Now |