Part Details for NMV0515DC by Murata Power Solutions
Overview of NMV0515DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV0515DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3251
|
Newark | Dc/Dc 5V-15V 1W 3Kvdual Dip14 Rohs Compliant: Yes |Murata Power Solutions NMV0515DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3396-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Lead time: 43 Weeks Container: Tube |
1325 In Stock |
|
Buy Now |