Part Details for NMV0512SAC by Murata Power Solutions
Overview of NMV0512SAC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV0512SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3248
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 84Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma Rohs Compliant: Yes |Murata Power Solutions NMV0512SAC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $10.9400 | Buy Now |
DISTI #
811-1591-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
122 In Stock |
|
$7.5100 / $10.1500 | Buy Now |
DISTI #
V36:1790_15124107
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks Date Code: 2417 | Americas - 1944 |
|
$7.4940 / $8.9010 | Buy Now |
|
Future Electronics | NMV 12Vout Series 3kVDC Isolated 1W Single & Dual Output DC/DC Converters 5Vin RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$8.4000 / $8.5700 | Buy Now |
DISTI #
NMV0512SAC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 84mA, SIP Min Qty: 1 | 30 |
|
$7.0900 / $9.4700 | Buy Now |
DISTI #
000000000001466196
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP DC/DC Min Qty: 1 | 477 |
|
$8.1900 / $9.0500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 5Vin 12Vout 84mA 3kVDC Iso 1W SIP | 50 |
|
$34.9900 | Buy Now |