Datasheets
NMV0512D by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6

Part Details for NMV0512D by C&D Technologies Inc

Overview of NMV0512D by C&D Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NMV0512D

Part # Distributor Description Stock Price Buy
Quest Components DC to DC Converter, ±12V, 14 Pin, DIP 15
  • 1 $14.0000
  • 5 $10.5000
$10.5000 / $14.0000 Buy Now

Part Details for NMV0512D

NMV0512D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMV0512D Part Data Attributes

NMV0512D C&D Technologies Inc
Buy Now Datasheet
Compare Parts:
NMV0512D C&D Technologies Inc DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14/6
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDIP-T6
JESD-609 Code e0
Length 19.5 mm
Load Regulation-Max 7.5%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Max 13.2 V
Output Voltage-Min 11.1 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 7.05 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMV0512D by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMV0512D by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of NMV0512D would you like to use for your alert(s)?
  • Please alert me when NMV0512D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMV0512D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMV0512D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMV0512D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMV0512D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMV0512D by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: