Part Details for NMV0505S by C&D Technologies Inc
Results Overview of NMV0505S by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMV0505S Information
NMV0505S by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NMV0505S
NMV0505S CAD Models
NMV0505S Part Data Attributes
|
NMV0505S
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMV0505S
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T5 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for NMV0505S
This table gives cross-reference parts and alternative options found for NMV0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPR403 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5 | NMV0505S vs HPR403 |
MEV1D1505SC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMV0505S vs MEV1D1505SC |
NMJ0505SC | Murata Power Solutions | $14.0898 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMV0505S vs NMJ0505SC |
MEV1D0505SC | Murata Power Solutions | $6.4568 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMV0505S vs MEV1D0505SC |
NMV1205S | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMV0505S vs NMV1205S |
HPR403/H | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5 | NMV0505S vs HPR403/H |
B0505GS1U-G | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMV0505S vs B0505GS1U-G |
NMV4805D | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14 | NMV0505S vs NMV4805D |
NMJ1205SC | Murata Power Solutions | $12.7194 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMV0505S vs NMJ1205SC |
B2405GS1U-G | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NMV0505S vs B2405GS1U-G |