Part Details for NMV0505DAC by Murata Manufacturing Co Ltd
Overview of NMV0505DAC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV0505DAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMV0505DAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin PDIP Tube - Rail/Tube (Alt: NMV0505DAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.8810 | Buy Now |
DISTI #
580-NMV0505DAC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W TH 1W 5-5V DIP DC/DC RoHS: Compliant | 127 |
|
$8.5800 / $10.0300 | Buy Now |
DISTI #
77346569
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin PDIP Tube Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$8.4179 / $9.1908 | Buy Now |
DISTI #
66041560
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 15 |
|
$7.4950 / $9.9690 | Buy Now |
DISTI #
NMV0505DAC
|
TTI | Isolated DC/DC Converters - Through Hole 1W TH 1W 5-5V DIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 639 In Stock |
|
$8.4900 / $9.9300 | Buy Now |
DISTI #
NMV0505DAC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin PDIP Tube (Alt: NMV0505DAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMV0505DAC
NMV0505DAC CAD Models
NMV0505DAC Part Data Attributes
|
NMV0505DAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMV0505DAC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP5/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |