-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-NMUX1308PW-Q100JCT-ND
|
DigiKey | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.1351 / $0.4700 | Buy Now |
DISTI #
NMUX1308PW-Q100J
|
Avnet Americas | - Tape and Reel (Alt: NMUX1308PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1348 / $0.1605 | Buy Now |
DISTI #
771-NMUX1308PW-Q100J
|
Mouser Electronics | Multiplexer Switch ICs 1.5V-5.5V, 8-Ch ANLG switch MUX/DMUX with injection-current control - AEC RoHS: Compliant | 240 |
|
$0.1350 / $0.4700 | Buy Now |
|
Future Electronics | 1.5 V to 5.5 V, 8-channel analog switch multiplexer and demultiplexer with injec RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1390 | Buy Now |
DISTI #
NMUX1308PW-Q100J
|
Avnet Silica | (Alt: NMUX1308PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NMUX1308PW-Q100J
|
EBV Elektronik | (Alt: NMUX1308PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy