Part Details for NMSV14-060Z1-S05A04 by Norgren
Overview of NMSV14-060Z1-S05A04 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW060Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 36 A, 0.082 Ω@18V, TO-247-4L(X) |
Price & Stock for NMSV14-060Z1-S05A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72416397
|
RS | VACUUM PUMP, SINGLE STAGE THRD | Norgren NMSV14-060Z1-S05A04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$317.9900 | RFQ |