Part Details for NMS1205C by C&D Technologies Inc
Results Overview of NMS1205C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMS1205C Information
NMS1205C by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NMS1205C
NMS1205C CAD Models
NMS1205C Part Data Attributes
|
NMS1205C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMS1205C
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -5V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T14 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMS1205C
This table gives cross-reference parts and alternative options found for NMS1205C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMS1205C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMS1205C | Murata Manufacturing Co Ltd | $15.8197 | DC-DC Regulated Power Supply Module, | NMS1205C vs NMS1205C |
NMS1205C | Murata Power Solutions | $21.6662 | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT PACKAGE-24/14 | NMS1205C vs NMS1205C |
NMS1205C | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24 | NMS1205C vs NMS1205C |