Power Circuits
NMS0515
Description: DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, LOW PROFILE, DIP-24

Overview of NMS0515 by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for NMS0515 by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMS0515 by C&D Technologies Inc

NMS0515
C&D Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
Part Package Code
DIP
Package Description
DIP, DIP14/24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
-15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-T14
JESD-609 Code
e0
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.067 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.875 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP14/24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. NMS0515
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, LOW PROFILE, DIP-24
    VS

Alternate Parts for NMS0515

This table gives cross-reference parts and alternative options found for NMS0515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMS0515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMS0515 DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24 Murata Power Solutions NMS0515 vs NMS0515

Related Parts for NMS0515

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMS0515 by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMS0515 by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of NMS0515 would you like to use for your alert(s)?
  • Please alert me when NMS0515 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMS0515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMS0515 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMS0515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMS0515.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMS0515 by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: