Part Details for NMR120C by Murata Power Solutions
Overview of NMR120C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMR120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3227
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Murata Power Solutions NMR120C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $7.5200 | Buy Now |
DISTI #
811-1574-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
DISTI #
NMR120C
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 67mA, SIP Min Qty: 1 | 0 |
|
$4.3500 / $4.9400 | RFQ |
DISTI #
000000000001466179
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC Min Qty: 1 | 0 |
|
$6.1400 / $6.7900 | Buy Now |