Part Details for NMR101C by Murata Manufacturing Co Ltd
Overview of NMR101C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NMR101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMR101C
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP Tube - Rail/Tube (Alt: NMR101C) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.0075 | Buy Now |
DISTI #
580-NMR101C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC RoHS: Compliant | 30 |
|
$6.4300 / $7.3600 | Buy Now |
DISTI #
62422103
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube Min Qty: 3 Package Multiple: 3 Date Code: 2212 | Americas - 3 |
|
$5.3640 | Buy Now |
DISTI #
NMR101C
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 34 In Stock |
|
$6.2900 / $7.0800 | Buy Now |
DISTI #
NMR101C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NMR101C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP Tube (Alt: NMR101C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMR101C
NMR101C CAD Models
NMR101C Part Data Attributes
|
NMR101C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMR101C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 7.7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |