Part Details for NMR100PC by Murata Power Solutions
Overview of NMR100PC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMR100PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6214
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Murata Power Solutions NMR100PC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.6000 | Buy Now |
DISTI #
811-3810-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6300 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$2.7300 | Buy Now |
DISTI #
NMR100PC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 0 |
|
$2.9600 / $3.4600 | RFQ |
DISTI #
000000000005968004
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$2.8700 / $3.1600 | Buy Now |