There are no models available for this part yet.
Overview of NMP1K2-EE#EEE-00 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for NMP1K2-EE#EEE-00 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMP1K2-EE#EEE-00-ND
|
DigiKey | AC/DC CONVERTER 5X12V 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$709.9200 | Buy Now | |
DISTI #
709-NMP1K2-EE#EEE-00
|
Mouser Electronics | Modular Power Supplies 1200W Medical Modular Power Supply RoHS: Compliant | 0 |
|
$640.9100 / $695.0800 | Order Now |
CAD Models for NMP1K2-EE#EEE-00 by Mean Well
Part Data Attributes for NMP1K2-EE#EEE-00 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
ANSI, CB, CE, EAC, EN, IEC, TUV, UL
|
Control Mode
|
VOLTAGE MODE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
Number of Functions
|
1
|
Number of Outputs
|
5
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
6 V
|
Output Voltage-Nom
|
12 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
THERMAL
|
Switching Frequency-Max
|
100 kHz
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1200 W
|