Datasheets
NMP1K2-CHHHCK-07 by: Mean Well

AC-DC Power Factor Correction Module,

Part Details for NMP1K2-CHHHCK-07 by Mean Well

Overview of NMP1K2-CHHHCK-07 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NMP1K2-CHHHCK-07

Part # Distributor Description Stock Price Buy
DISTI # NMP1K2-CHHHCK-07-ND
DigiKey AC/DC CNVRTR 5V 24V 5V 48V 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $786.4600
$786.4600 Buy Now
DISTI # 709-NMP1K2-CHHHCK-07
Mouser Electronics Modular Power Supplies 1320W Medical Modular Power Supply 0
  • 1 $785.2700
  • 5 $730.9600
  • 10 $724.0600
$724.0600 / $785.2700 Order Now

Part Details for NMP1K2-CHHHCK-07

NMP1K2-CHHHCK-07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMP1K2-CHHHCK-07 Part Data Attributes

NMP1K2-CHHHCK-07 Mean Well
Buy Now Datasheet
Compare Parts:
NMP1K2-CHHHCK-07 Mean Well AC-DC Power Factor Correction Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code compliant
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals ANSI, CB, CE, EAC, EN, IEC, TUV, UL
Control Mode VOLTAGE MODE
Input Voltage-Max 264 V
Input Voltage-Min 90 V
Input Voltage-Nom 115 V
Number of Functions 1
Number of Outputs 6
Output Current-Max 36 A
Output Voltage-Max 6 V
Output Voltage-Min 3 V
Output Voltage-Nom 5 V
Protections THERMAL
Switching Frequency-Max 100 kHz
Total Power Output-Max 1320 W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMP1K2-CHHHCK-07 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMP1K2-CHHHCK-07 by Mean Well

Select Manufacturer
Which Manufacturer of NMP1K2-CHHHCK-07 would you like to use for your alert(s)?
  • Please alert me when NMP1K2-CHHHCK-07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMP1K2-CHHHCK-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMP1K2-CHHHCK-07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMP1K2-CHHHCK-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMP1K2-CHHHCK-07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMP1K2-CHHHCK-07 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: